Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CHG103
- RS Stock No.:
- 240-3753
- Mfr. Part No.:
- ECA1CHG103
- Brand:
- Panasonic
Subtotal (1 bag of 50 units)*
£61.30
(exc. VAT)
£73.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £1.226 | £61.30 |
*price indicative
- RS Stock No.:
- 240-3753
- Mfr. Part No.:
- ECA1CHG103
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10000µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 35.5mm | |
Length | 35.5mm | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Series | NHG | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10000µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 35.5mm | ||
Length 35.5mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Series NHG | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic NHG-A series 10000μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 16V.
Endurance : 105 ℃ 1000 h to 2000 h
AEC-Q200 compliant (6.3 V to 100 V)
RoHS compliant
AEC-Q200 compliant (6.3 V to 100 V)
RoHS compliant
Related links
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - ECA1CHG103
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole