Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL219051471E3
- RS Stock No.:
- 238-5654
- Mfr. Part No.:
- MAL219051471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.84
(exc. VAT)
£2.21
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,015 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 4 | £1.84 |
5 - 9 | £1.60 |
10 - 24 | £1.47 |
25 - 99 | £1.36 |
100 + | £1.16 |
*price indicative
- RS Stock No.:
- 238-5654
- Mfr. Part No.:
- MAL219051471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 20mm | |
Length | 20mm | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Length 20mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 470 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC
Very long useful life 2500h to 6000h at 125°C
AEC-Q200 qualified
Excellent ripple current capability
AEC-Q200 qualified
Excellent ripple current capability
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL219051471E3
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole