Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL212517222E3
- RS Stock No.:
- 238-5611
- Mfr. Part No.:
- MAL212517222E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£6.72
(exc. VAT)
£8.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 67 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.72 |
5 - 9 | £6.30 |
10 - 24 | £5.92 |
25 + | £5.63 |
*price indicative
- RS Stock No.:
- 238-5611
- Mfr. Part No.:
- MAL212517222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 40V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 38mm | |
Length | 38mm | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 40V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 38mm | ||
Length 38mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 2200 μF. These have axial leads, cylindrical aluminium case, insulated with blue sleeve charge and discharge proof. Suitable for industrial, automotive, EDP, and telecommunication.
Long useful life 5000h to 1000h at 105°C , high reliability
High ripple current capability
Miniaturized, high CV-product per unit volume
High ripple current capability
Miniaturized, high CV-product per unit volume
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212517222E3
- KEMET 2200μF Aluminium Electrolytic Capacitor 40V dc Through Hole - PEG124KJ422AQL1
- KEMET 3000μF Aluminium Electrolytic Capacitor 40V dc Through Hole - PEG225KJ4300QE1
- Vishay 2700μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617272E3
- Vishay 100μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL203137101E3
- Vishay 22μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL203037229E3
- Vishay 560μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617561E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL202137479E3