Panasonic 22μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EM220
- RS Stock No.:
- 228-7186
- Mfr. Part No.:
- ECA2EM220
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 1,870 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.488 | £2.44 |
*price indicative
- RS Stock No.:
- 228-7186
- Mfr. Part No.:
- ECA2EM220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 180mA | |
Series | M-A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 180mA | ||
Series M-A | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EM220
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL221MLP1S
- Nichicon 82μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E820MHD
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC4R7MEFC8X11.5
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E101
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UVR2E101MHD
- RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole