Panasonic 1000 μF Capacitor 63V dc, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a bag)*

£31.20

(exc. VAT)

£37.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 95£0.624
100 - 245£0.566
250 - 495£0.552
500 +£0.536

*price indicative

Packaging Options:
RS Stock No.:
228-7013P
Mfr. Part No.:
ECA1JM102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

1000μF

Voltage

63V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.1A

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

7.5mm

Lifetime

2000 h

Standards/Approvals

RoHS

Series

MA

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series

High reliability

High ripple current

Low impedance

Long life

Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy