Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM330

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.83

(exc. VAT)

£0.995

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship
  • Plus 2,585 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.166£0.83
50 - 95£0.098£0.49
100 - 245£0.082£0.41
250 - 495£0.074£0.37
500 +£0.066£0.33

*price indicative

RS Stock No.:
228-6739
Mfr. Part No.:
ECA1VM330
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Leakage Current

3 μA

Series

M-A

Tolerance

±20%

Polarised

Polar

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links