Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM220
- RS Stock No.:
- 228-6723
- Mfr. Part No.:
- ECA1VM220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,340 unit(s) ready to ship
- Plus 305 unit(s) ready to ship from another location
- Plus 3,720 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | £0.15 | £0.75 |
250 - 495 | £0.142 | £0.71 |
500 - 2495 | £0.132 | £0.66 |
2500 - 4995 | £0.124 | £0.62 |
5000 + | £0.112 | £0.56 |
*price indicative
- RS Stock No.:
- 228-6723
- Mfr. Part No.:
- ECA1VM220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Series | M-A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Series M-A | ||
Tolerance ±20% | ||
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole - ECA1VM220
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020578018
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGPA350ELL222MU35S