Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM471
- RS Stock No.:
- 228-6672
- Mfr. Part No.:
- ECA1CM471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.25
(exc. VAT)
£1.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,095 unit(s) ready to ship
- Plus 325 unit(s) ready to ship from another location
- Plus 1,785 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.25 | £1.25 |
50 - 95 | £0.234 | £1.17 |
100 - 245 | £0.218 | £1.09 |
250 - 495 | £0.204 | £1.02 |
500 + | £0.186 | £0.93 |
*price indicative
- RS Stock No.:
- 228-6672
- Mfr. Part No.:
- ECA1CM471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 3.5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Ripple Current | 440mA | |
Leakage Current | 3 μA | |
Series | M-A | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 440mA | ||
Leakage Current 3 μA | ||
Series M-A | ||
Polarised Polar | ||
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - ECA1CM471
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole