Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG820M

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.06

(exc. VAT)

£7.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
  • Plus 999,999,548 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£3.03£6.06
10 - 48£2.445£4.89
50 - 98£2.29£4.58
100 - 248£2.11£4.22
250 +£2.04£4.08

*price indicative

Packaging Options:
RS Stock No.:
223-7701
Mfr. Part No.:
16SVPG820M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

10x10.3mm

Length

10mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Polarised

Polar

Tolerance

±20%

Series

SVPG

The Panasonic OS-CON is an aluminium solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It has 820 μF capacitance.

Long life
Superior temperature characteristics
High voltage and high reliability
Pb free compliant

Related links