Panasonic 680 μF Solid Capacitor 16V dc, Surface Mount - 16SVPG680M 400
- RS Stock No.:
- 223-7699
- Mfr. Part No.:
- 16SVPG680M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.70
(exc. VAT)
£15.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 400 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.54 | £12.70 |
| 10 - 20 | £2.06 | £10.30 |
| 25 - 45 | £2.022 | £10.11 |
| 50 - 95 | £1.982 | £9.91 |
| 100 + | £1.762 | £8.81 |
*price indicative
- RS Stock No.:
- 223-7699
- Mfr. Part No.:
- 16SVPG680M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid Capacitor | |
| Capacitance | 680μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 8.3mm | |
| Polarity | Polar | |
| Length | 11.9mm | |
| Package/Case | 400 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 8mΩ | |
| Series | SVPG | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Ripple Current | 6.5A | |
| Leakage Current | 2.2mA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid Capacitor | ||
Capacitance 680μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 8.3mm | ||
Polarity Polar | ||
Length 11.9mm | ||
Package/Case 400 | ||
Minimum Operating Temperature 105°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 8mΩ | ||
Series SVPG | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Ripple Current 6.5A | ||
Leakage Current 2.2mA | ||
Dissipation Factor 0.12% | ||
The Panasonic OS-CON is an aluminium solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It has 680 μF capacitance.
Long life
Superior temperature characteristics
High voltage and high reliability
Pb free compliant
Related links
- Panasonic 680 μF Solid Capacitor 16 V dc, Surface Mount 400
- Panasonic 560 μF Solid Capacitor 16 V dc, Surface Mount - 16SVPT560M 400
- Panasonic 1000 μF Solid Capacitor 16 V dc, Surface Mount - 16SVPT1000M 400
- Panasonic 1200 μF Solid Capacitor 16 V dc, Surface Mount - 16SVPG1200M 400
- Panasonic 1200 μF Solid Capacitor 16 V dc, Surface Mount 400
- Panasonic 1000 μF Solid Capacitor 16 V dc, Surface Mount 400
- Panasonic 560 μF Solid Capacitor 16 V dc, Surface Mount 400
- Panasonic 330 μF Solid Capacitor 25 V dc, Surface Mount - 25SVPT330M 400
