Panasonic 220μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG220M
- RS Stock No.:
- 223-7691
- Mfr. Part No.:
- 16SVPG220M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£835.00
(exc. VAT)
£1,002.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,000 unit(s) shipping from 10 April 2026
- Plus 999,997,000 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.835 | £835.00 |
*price indicative
- RS Stock No.:
- 223-7691
- Mfr. Part No.:
- 16SVPG220M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Aluminium | |
Dimensions | 5.9x6.6mm | |
Length | 5.9mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 704 μA | |
Ripple Current | 4100mArms | |
Series | SVPG | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 5.9x6.6mm | ||
Length 5.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 704 μA | ||
Ripple Current 4100mArms | ||
Series SVPG | ||
Dissipation Factor 12% | ||
The Panasonic OS-CON is an aluminium solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It has 220 μF capacitance.
Long life
Superior temperature characteristics
High voltage and high reliability
Pb free compliant
Superior temperature characteristics
High voltage and high reliability
Pb free compliant
Related links
- Panasonic 220μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG220M
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG820M
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG680M
- Panasonic 330μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG330MX
- Panasonic 1200μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG1200M
- Panasonic 1000μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPT1000M
- Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPT560M
- Panasonic 270μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPT270M