Vishay 1000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117102E3
- RS Stock No.:
- 223-6074
- Distrelec Article No.:
- 302-83-256
- Mfr. Part No.:
- MAL250117102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£31.80
(exc. VAT)
£38.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 150 unit(s) shipping from 09 January 2026
- Plus 999,999,849 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £31.80 |
5 - 9 | £31.16 |
10 - 24 | £30.20 |
25 - 49 | £28.61 |
50 + | £27.36 |
*price indicative
- RS Stock No.:
- 223-6074
- Distrelec Article No.:
- 302-83-256
- Mfr. Part No.:
- MAL250117102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 450V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 50 x 80mm | |
Length | 80mm | |
Diameter | 50mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 50 x 80mm | ||
Length 80mm | ||
Diameter 50mm | ||
Maximum Operating Temperature +85°C | ||
The Vishay Aluminium capacitor is used in energy storage in motor drives, heating, ventilation, air conditioning, UPS, welding, x-ray equipment, micro grid interfaces, solar inverters, wind turbines, pulsed power scientific test equipment etc. It has 1000uF rated capacitance and 450V rated voltage. It has 10 years 24/7 application life at 50 °C. It comes in 50 x 80 mm case size.
It is RoHS compliant and lead free
It has 5000 h useful life at +85 °C
It has 5000 h useful life at +85 °C
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117102E3
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- Nichicon 5600μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W562MSEH
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W472MSEH
- Nichicon 1200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W122MSEF