Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 35V dc, Surface Mount - 35SVPT82M

Bulk discount available

Subtotal (1 tape of 2 units)*

£2.92

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 316 unit(s) ready to ship
  • Plus 999,999,682 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 8£1.46£2.92
10 - 48£1.11£2.22
50 - 98£1.015£2.03
100 - 198£0.985£1.97
200 +£0.965£1.93

*price indicative

Packaging Options:
RS Stock No.:
211-1991
Mfr. Part No.:
35SVPT82M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

8x11.9mm

Length

11.9mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Series

SVPT

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.

–55°C to +105°C operating temperature
±20% capacitance tolerance

Related links