Panasonic 330μF Conductive Polymer Aluminium Solid Capacitor 25V dc, Surface Mount - 25SVPT330M

Subtotal (1 reel of 400 units)*

£483.20

(exc. VAT)

£580.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£1.208£483.20

*price indicative

RS Stock No.:
211-1972
Mfr. Part No.:
25SVPT330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

10x12.6mm

Length

12.6mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Tolerance

±20%

Polarised

Polar

Series

SVPT

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.

–55°C to +105°C operating temperature
±20% capacitance tolerance

Related links