Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 20V dc, Surface Mount - 20SVPT560M

Bulk discount available

Subtotal (1 unit)*

£2.53

(exc. VAT)

£3.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.53
10 - 49£1.90
50 - 99£1.71
100 - 199£1.43
200 +£1.39

*price indicative

Packaging Options:
RS Stock No.:
211-1963
Mfr. Part No.:
20SVPT560M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

560µF

Voltage

20V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

10x12.6mm

Length

12.6mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Polarised

Polar

Tolerance

±20%

Series

SVPT

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.

–55°C to +105°C operating temperature
±20% capacitance tolerance

Related links