Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPT560M
- RS Stock No.:
- 211-1953
- Mfr. Part No.:
- 16SVPT560M
- Brand:
- Panasonic
Subtotal (1 reel of 400 units)*
£436.40
(exc. VAT)
£523.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
400 + | £1.091 | £436.40 |
*price indicative
- RS Stock No.:
- 211-1953
- Mfr. Part No.:
- 16SVPT560M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 560µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Aluminium | |
Dimensions | 8x11.9mm | |
Length | 11.9mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Series | SVPT | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 8x11.9mm | ||
Length 11.9mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Series SVPT | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.
–55°C to +105°C operating temperature
±20% capacitance tolerance
±20% capacitance tolerance
Related links
- Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPT560M
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG820M
- Panasonic 220μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG220M
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG680M
- Panasonic 330μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG330MX
- Panasonic 1200μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG1200M
- Panasonic 1000μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPT1000M
- Panasonic 270μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPT270M