Panasonic 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V151V
- RS Stock No.:
- 211-0557
- Mfr. Part No.:
- EEHZF1V151V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£4.33
(exc. VAT)
£5.196
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 364 unit(s) ready to ship
- Plus 999,999,634 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | £2.165 | £4.33 |
10 - 48 | £1.91 | £3.82 |
50 - 98 | £1.655 | £3.31 |
100 - 248 | £1.54 | £3.08 |
250 + | £1.31 | £2.62 |
*price indicative
- RS Stock No.:
- 211-0557
- Mfr. Part No.:
- EEHZF1V151V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Hybrid | |
Dimensions | 10 (Dia.) x 10.5mm | |
Length | 10.5mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +150°C | |
Automotive Standard | AEC-Q200 | |
Series | ZF-V | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Hybrid | ||
Dimensions 10 (Dia.) x 10.5mm | ||
Length 10.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +150°C | ||
Automotive Standard AEC-Q200 | ||
Series ZF-V | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The Panasonic ZF series anti-vibration type conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 56uF capacitor.
Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V151V
- Panasonic 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V151P
- Nichicon 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYD1V151MCQ1GS
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V101V
- Nichicon 47μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V470MCQ1GS
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V101P
- Nichicon 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYD1V101MCQ1GS
- Nichicon 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V271MCQ1GS