Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V101P
- RS Stock No.:
- 211-0549
- Mfr. Part No.:
- EEHZF1V101P
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-0549
- Mfr. Part No.:
- EEHZF1V101P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Hybrid | |
Dimensions | 8 (Dia.) x 10.2mm | |
Length | 10.2mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +150°C | |
Automotive Standard | AEC-Q200 | |
Polarised | Polar | |
Series | ZF-V | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Hybrid | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Length 10.2mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +150°C | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Series ZF-V | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The Panasonic ZF series conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 100uF capacitor.
Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V101P
- Panasonic 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V151P
- Nichicon 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYD1V151MCQ1GS
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V101V
- Nichicon 47μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V470MCQ1GS
- Nichicon 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYD1V101MCQ1GS
- Nichicon 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V271MCQ1GS
- Nichicon 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V151MCQ1GS