Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEHAZS1H151B
- RS Stock No.:
- 210-5751
- Mfr. Part No.:
- EEHAZS1H151B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£4.60
(exc. VAT)
£5.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | £2.30 | £4.60 |
| 10 - 48 | £1.62 | £3.24 |
| 50 - 98 | £1.045 | £2.09 |
| 100 - 248 | £1.015 | £2.03 |
| 250 + | £0.785 | £1.57 |
*price indicative
- RS Stock No.:
- 210-5751
- Mfr. Part No.:
- EEHAZS1H151B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Hybrid | |
| Dimensions | 10 x 11.7 x 0.8mm | |
| Length | 11.7mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Hybrid | ||
Dimensions 10 x 11.7 x 0.8mm | ||
Length 11.7mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
The Panasonic ZS series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 50 V voltage. It has 150μF of capacitance which size code is G12 and has and ultra low ESR between 11 mΩ and 19 mΩ
Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current / Low ESR)
Taping products for automatic insertion
AEC-Q200 compliant
Taping products for automatic insertion
AEC-Q200 compliant
