Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZF1E271B
- RS Stock No.:
- 210-5713
- Mfr. Part No.:
- EEHAZF1E271B
- Brand:
- Panasonic
Subtotal (1 box of 500 units)*
£276.50
(exc. VAT)
£332.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.553 | £276.50 |
*price indicative
- RS Stock No.:
- 210-5713
- Mfr. Part No.:
- EEHAZF1E271B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 270µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 10 (Dia.) x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +150°C | |
Lead Pitch | 5mm | |
Series | ZF-A | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 270µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 10 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5mm | ||
Series ZF-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
The Panasonic ZF series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 150μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 40 mΩ.
High temperature compared with ZC series
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
Related links
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZF1E271B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZA1E331B
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E151B
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E221B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZKE331UB
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZT1E331B