Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZC1E151B
- RS Stock No.:
- 210-5650
- Mfr. Part No.:
- EEHAZC1E151B
- Brand:
- Panasonic
Subtotal (1 box of 1000 units)*
£451.00
(exc. VAT)
£541.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.451 | £451.00 |
*price indicative
- RS Stock No.:
- 210-5650
- Mfr. Part No.:
- EEHAZC1E151B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Hybrid | |
| Dimensions | 8 (Dia.) x 9.5 x 0.6mm | |
| Length | 9.5mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | ZC-A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 8 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 3.5mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series ZC-A | ||
- COO (Country of Origin):
- JP
The Panasonic ZC series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 150μF of capacitance which size code is F and ultra low ESR between 20 mΩ and 45 mΩ.
Endurance 4000 h at 125 ℃ (125 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant
Taping product for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E151B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZA1E331B
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZS1E471B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZKE331UB
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZT1E331B
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E221B


