Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZC1E331B
- RS Stock No.:
- 210-5656
- Mfr. Part No.:
- EEHAZC1E331B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£2.11
(exc. VAT)
£2.532
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 488 unit(s) ready to ship
- Plus 999,999,510 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | £1.055 | £2.11 |
10 - 48 | £0.79 | £1.58 |
50 - 98 | £0.63 | £1.26 |
100 - 248 | £0.53 | £1.06 |
250 + | £0.495 | £0.99 |
*price indicative
- RS Stock No.:
- 210-5656
- Mfr. Part No.:
- EEHAZC1E331B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 10 (Dia.) x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Series | ZC-A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 10 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Series ZC-A | ||
- COO (Country of Origin):
- JP
The Panasonic ZC series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 330μF of capacitance which size code is G and ultra low ESR between 20 mΩ and 45 mΩ.
Endurance 4000 h at 125 ℃ (125 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant
Taping product for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZA1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZKE331UB
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E151B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZT1E331B
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E221B
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E221B