Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZA1V151B
- RS Stock No.:
- 210-5644
- Mfr. Part No.:
- EEHAZA1V151B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£2.04
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | £1.02 | £2.04 |
10 - 38 | £0.92 | £1.84 |
40 - 98 | £0.825 | £1.65 |
100 - 198 | £0.595 | £1.19 |
200 + | £0.54 | £1.08 |
*price indicative
- RS Stock No.:
- 210-5644
- Mfr. Part No.:
- EEHAZA1V151B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 8 (Dia.) x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Series | ZA-A | |
Automotive Standard | AEC-Q200 | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 8 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Series ZA-A | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The Panasonic ZA series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 150μF of capacitance which size code is F and has ultra low ESR between 20 mΩ and 45 mΩ.
Endurance 10000 h at 105 ℃ (105 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant
Taping product for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZA1V151B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZE1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZC1V271B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZK1V331B
- Panasonic 390μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZKV391UB
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZF1V151B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZT1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZA1V271B