Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZA1E331B

Bulk discount available

Subtotal (1 tape of 2 units)*

£1.97

(exc. VAT)

£2.364

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship
  • Plus 999,999,568 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 8£0.985£1.97
10 - 48£0.675£1.35
50 - 98£0.585£1.17
100 - 248£0.44£0.88
250 +£0.43£0.86

*price indicative

Packaging Options:
RS Stock No.:
210-5617
Mfr. Part No.:
EEHAZA1E331B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

10 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Series

ZA-A

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Panasonic ZA series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 330μF of capacitance which size code is G and has ultra low ESR between 20 mΩ and 45 mΩ.

Endurance 10000 h at 105 ℃ (105 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant

Related links