Vishay 330μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL212617331E3

Bulk discount available

Subtotal (1 box of 340 units)*

£437.92

(exc. VAT)

£525.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,840 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
340 - 340£1.288£437.92
680 +£1.159£394.06

*price indicative

RS Stock No.:
205-0268
Mfr. Part No.:
MAL212617331E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330µF

Voltage

40V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10x30mm

Length

30mm

Diameter

10mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
AT
The Vishay 330μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.

Extra long life
High ripple current
High temperature

Related links