Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UP
- RS Stock No.:
- 204-3416
- Mfr. Part No.:
- EEEFN2A270UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,970 unit(s) ready to ship
- Plus 999,995,020 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.482 | £4.82 |
100 - 240 | £0.328 | £3.28 |
250 + | £0.298 | £2.98 |
*price indicative
- RS Stock No.:
- 204-3416
- Mfr. Part No.:
- EEEFN2A270UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 27µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 10.2mm | |
Length | 10.2mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.1mm | |
Polarised | Polar | |
Series | FN-V | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 27µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10.2mm | ||
Length 10.2mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Polarised Polar | ||
Series FN-V | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 27 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UP
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A100MNL1GS
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETG2A220UP
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A100P
- Nichicon 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A220MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A100P