Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A100P

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.51

(exc. VAT)

£4.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.351£3.51
100 - 240£0.246£2.46
250 +£0.22£2.20

*price indicative

Packaging Options:
RS Stock No.:
204-3414
Mfr. Part No.:
EEEFN2A100P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

Length

10.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Tolerance

±20%

Series

FN-V

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 10 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant

Related links