Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFN1H151UP
- RS Stock No.:
- 204-3406
- Mfr. Part No.:
- EEEFN1H151UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 690 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.42 | £4.20 |
100 - 240 | £0.313 | £3.13 |
250 + | £0.294 | £2.94 |
*price indicative
- RS Stock No.:
- 204-3406
- Mfr. Part No.:
- EEEFN1H151UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 10.2mm | |
Length | 10.2mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.1mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FN-V | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10.2mm | ||
Length 10.2mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FN-V | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 150 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFN1H151UP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUT1H100MCL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H101P