Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFP1E202B

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.82

(exc. VAT)

£6.985

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.164£5.82
50 - 95£1.048£5.24
100 - 245£0.99£4.95
250 +£0.924£4.62

*price indicative

RS Stock No.:
179-3206
Mfr. Part No.:
EEUFP1E202B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 Dia. x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Polarised

Polar

Leakage Current

500 (Maximum) μA

Equivalent Series Resistance

30mΩ

Series

FP

Automotive Standard

AEC-Q200

Ripple Current

4000mArms

Tolerance

±20%

Dissipation Factor

0.14%

COO (Country of Origin):
MY
Features
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h

Related links