Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFP1E202B

Subtotal (1 box of 500 units)*

£529.50

(exc. VAT)

£635.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£1.059£529.50

*price indicative

RS Stock No.:
179-3159
Mfr. Part No.:
EEUFP1E202B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 Dia. x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Polarised

Polar

Series

FP

Leakage Current

500 (Maximum) μA

Ripple Current

4000mArms

Equivalent Series Resistance

30mΩ

Tolerance

±20%

Dissipation Factor

0.14%

Related links