Panasonic 1300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFP1V132

Subtotal (1 bag of 200 units)*

£211.80

(exc. VAT)

£254.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,800 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£1.059£211.80

*price indicative

RS Stock No.:
179-3167
Mfr. Part No.:
EEUFP1V132
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1300µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 Dia. x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Leakage Current

455 (Maximum) μA

Equivalent Series Resistance

30mΩ

Series

FP

Automotive Standard

AEC-Q200

Ripple Current

4000mArms

Dissipation Factor

0.12%

COO (Country of Origin):
MY
Features
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h

Related links