Panasonic 510μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFP1V511

Subtotal (1 bag of 200 units)*

£69.60

(exc. VAT)

£83.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Bag*
200 +£0.348£69.60

*price indicative

RS Stock No.:
179-3160
Mfr. Part No.:
EEUFP1V511
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

510µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Tolerance

±20%

Ripple Current

2500mArms

Equivalent Series Resistance

60mΩ

Leakage Current

178.5 (Maximum) μA

Polarised

Polar

Automotive Standard

AEC-Q200

Series

FP

Dissipation Factor

0.12%

COO (Country of Origin):
MY
Features
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h

Related links