Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V680
- RS Stock No.:
- 176-6394
- Mfr. Part No.:
- EEUFC1V680
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.925
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | £0.157 | £3.93 |
50 - 75 | £0.11 | £2.75 |
100 + | £0.105 | £2.63 |
*price indicative
- RS Stock No.:
- 176-6394
- Mfr. Part No.:
- EEUFC1V680
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 68µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Series | FC-A | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 23.8 μA | |
Ripple Current | 290mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Series FC-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 23.8 μA | ||
Ripple Current 290mA | ||
RoHS Status: Exempt
The Panasonic FC-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 15000μF maximum.
Operating temperature -55°C to +105°C
Capacitance tolerance ±20%
Low impedance
Capacitance tolerance ±20%
Low impedance
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V680
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006