Panasonic 270μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A271L

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£2.02

(exc. VAT)

£2.42

(inc. VAT)

RS Stock No.:
176-3901
Mfr. Part No.:
EEUFS2A271L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 Dia. x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

0.01 CV (After 2 Minutes) μA

Tolerance

±20%

Series

FS

Polarised

Polar

Ripple Current

2.2A

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h