Rubycon 270μF Electrolytic Capacitor 100V dc, Through Hole - 100ZLJ270M12.5X30
- RS Stock No.:
- 749-7313
- Mfr. Part No.:
- 100ZLJ270M12.5X30
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-7313
- Mfr. Part No.:
- 100ZLJ270M12.5X30
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 270µF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 12.5 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 10000h | |
Ripple Current | 2.4A | |
Series | ZLJ | |
Leakage Current | 0.01 CV or 3 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 270µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Ripple Current 2.4A | ||
Series ZLJ | ||
Leakage Current 0.01 CV or 3 μA | ||
Tolerance ±20% | ||