Panasonic 180μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A181B

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.88

(exc. VAT)

£7.055

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
  • Plus 999,999,645 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 15£1.176£5.88
20 - 45£0.746£3.73
50 - 95£0.64£3.20
100 +£0.59£2.95

*price indicative

RS Stock No.:
176-3900
Mfr. Part No.:
EEUFS2A181B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

180µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 Dia. x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.8A

Leakage Current

0.01 CV (After 2 Minutes) μA

Tolerance

±20%

Polarised

Polar

Series

FS

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links