Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A151L
- RS Stock No.:
- 176-3852
- Mfr. Part No.:
- EEUFS2A151L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£90.60
(exc. VAT)
£108.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 400 | £0.453 | £90.60 |
600 + | £0.44 | £88.00 |
*price indicative
- RS Stock No.:
- 176-3852
- Mfr. Part No.:
- EEUFS2A151L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Leakage Current | 0.01 CV (After 2 Minutes) μA | |
Ripple Current | 1.2A | |
Series | FS | |
Polarised | Polar | |
Tolerance | ±20% | |
Dissipation Factor | 0.08% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Ripple Current 1.2A | ||
Series FS | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A151L
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Rubycon 82μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ82M10X16
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A221MHD8