Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A330

Bulk discount available

Subtotal (1 bag of 200 units)*

£47.20

(exc. VAT)

£56.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 999,999,600 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 400£0.236£47.20
600 +£0.218£43.60

*price indicative

RS Stock No.:
176-3835
Mfr. Part No.:
EEUFS2A330
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

3.5mm

Polarised

Polar

Series

FS

Tolerance

±20%

Leakage Current

0.01 CV (After 2 Minutes) μA

Ripple Current

490mA

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links