Panasonic 56μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K560
- RS Stock No.:
- 176-3802
- Mfr. Part No.:
- EEUFS1K560
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3802
- Mfr. Part No.:
- EEUFS1K560
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 56µF | |
| Voltage | 80V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 Dia. x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 6000h | |
| Leakage Current | 0.01 CV (After 2 Minutes) μA | |
| Polarised | Polar | |
| Series | FS | |
| Ripple Current | 490mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 56µF | ||
Voltage 80V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 Dia. x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 6000h | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Polarised Polar | ||
Series FS | ||
Ripple Current 490mA | ||
Tolerance ±20% | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
