Panasonic 470μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K471L

Bulk discount available

Subtotal (1 bag of 100 units)*

£76.40

(exc. VAT)

£91.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 29 December 2025
  • Plus 999,999,800 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.764£76.40
500 - 900£0.743£74.30
1000 - 2400£0.722£72.20
2500 - 4900£0.704£70.40
5000 +£0.685£68.50

*price indicative

RS Stock No.:
176-3799
Mfr. Part No.:
EEUFS1K471L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 Dia. x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Ripple Current

2.2A

Series

FS

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Dissipation Factor

0.08%

COO (Country of Origin):
MY

Panasonic Electrolytic Capacitor


The Panasonic FS series electrolytic capacitor has 470μF capacitance and is through-hole mount. It has a diameter of 12.5mm, a height of 30mm and a lead pitch of 5mm. This polar capacitor is made from aluminium and the body shape is radial lead type. It requires a voltage of 80VDC and a ripple current of 2.2A.

Features and Benefits


• Endurance of 5000hrs to 10000hrs at 105°C
• Leakage current is 0.01μA
• 10000hrs lifetime
• Low ESR
• Operating temperature ranges between -40°C and 105°C
• Tolerance is ±20%

Applications


• Computer motherboards
• Domestic appliances
• Power supplies

Related links