Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E471B

Bulk discount available

Subtotal (1 tape of 500 units)*

£140.50

(exc. VAT)

£168.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
500 - 1000£0.281£140.50
1500 +£0.267£133.50

*price indicative

RS Stock No.:
176-3763
Mfr. Part No.:
EEUFR1E471B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Polarised

Polar

Series

FR-A

Tolerance

±20%

Leakage Current

117.5 μA

Ripple Current

1290mArms

Dissipation Factor

0.14%

The Panasonic FR-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 8200μF maximum.

Operating temperature -40°C to +105°C
Capacitance tolerance ±20%

Related links