Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H100LH
- RS Stock No.:
- 176-3758
- Mfr. Part No.:
- EEUFC1H100LH
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2000 units)*
£134.00
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2000 - 4000 | £0.067 | £134.00 |
6000 + | £0.063 | £126.00 |
*price indicative
- RS Stock No.:
- 176-3758
- Mfr. Part No.:
- EEUFC1H100LH
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 Dia. x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Automotive Standard | AEC-Q200 | |
Series | FC | |
Ripple Current | 125mArms | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 Dia. x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Automotive Standard AEC-Q200 | ||
Series FC | ||
Ripple Current 125mArms | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Dissipation Factor 0.1% | ||
RoHS Status: Exempt
The Panasonic FC-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 15000μF maximum.
Operating temperature -55°C to +105°C
Capacitance tolerance ±20%
Low impedance
Capacitance tolerance ±20%
Low impedance
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H100LH
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H220
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H470
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221