Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEE1VA221UP
- RS Stock No.:
- 176-3751
- Mfr. Part No.:
- EEE1VA221UP
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3751
- Mfr. Part No.:
- EEE1VA221UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 10.2mm | |
| Height | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 1000h | |
| Ripple Current | 200mArms | |
| Automotive Standard | AEC-Q200 | |
| Polarised | Polar | |
| Leakage Current | 6 μA | |
| Tolerance | ±20% | |
| Series | S | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 3.1mm | ||
Lifetime 1000h | ||
Ripple Current 200mArms | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Leakage Current 6 μA | ||
Tolerance ±20% | ||
Series S | ||
Dissipation Factor 0.14% | ||
RoHS Status: Not Applicable
Endurance : 85 °C 2000 h
Vibration-proof product is available upon request. (08 mm and larger)
Vibration-proof product is available upon request. (08 mm and larger)
