Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEE1AA100NR
- RS Stock No.:
- 176-3736
- Mfr. Part No.:
- EEE1AA100NR
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2000)
£0.091
(exc. VAT)
£0.109
(inc. VAT)
- RS Stock No.:
- 176-3736
- Mfr. Part No.:
- EEE1AA100NR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 (Dia.) x 5.4mm | |
Height | 5.4mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 1mm | |
Ripple Current | 25mArms | |
Automotive Standard | AEC-Q200 | |
Series | S | |
Polarised | Polar | |
Leakage Current | 6 μA | |
Tolerance | ±20% | |
Dissipation Factor | 0.4% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 1mm | ||
Ripple Current 25mArms | ||
Automotive Standard AEC-Q200 | ||
Series S | ||
Polarised Polar | ||
Leakage Current 6 μA | ||
Tolerance ±20% | ||
Dissipation Factor 0.4% | ||
The Panasonic S series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 4.0 V to 100 V. It use polar type of polarity and it has a large capacitance of 1500μF maximum.
Operating temperature -40°C to +85°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc - EEE1AA100NR
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230253005
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102AP
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230257007