Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VN470U
- RS Stock No.:
- 176-3725
- Mfr. Part No.:
- ECEA1VN470U
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£41.20
(exc. VAT)
£49.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 10 November 2025
- Plus 1,200 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 400 | £0.206 | £41.20 |
600 + | £0.155 | £31.00 |
*price indicative
- RS Stock No.:
- 176-3725
- Mfr. Part No.:
- ECEA1VN470U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 Dia. x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 3.5mm | |
Leakage Current | 3 μA | |
Ripple Current | 120mArms | |
Polarised | Bi-Polar | |
Tolerance | ±20% | |
Series | SU-A (Bi-Polar) | |
Dissipation Factor | 0.15% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 Dia. x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Leakage Current 3 μA | ||
Ripple Current 120mArms | ||
Polarised Bi-Polar | ||
Tolerance ±20% | ||
Series SU-A (Bi-Polar) | ||
Dissipation Factor 0.15% | ||
The Panasonic SU-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 50 V. It use bipolar type of polarity and it has a large capacitance of 6800μF maximum.
Operating temperature -40°C to +85°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - ECEA1VN470U
- Panasonic 6800μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V682
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020578018
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGPA350ELL222MU35S
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202