KEMET 2200μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS31A222DA100

Subtotal (1 box of 50 units)*

£446.45

(exc. VAT)

£535.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 26 November 2025
  • Plus 100 unit(s) shipping from 23 December 2025
  • Plus 150 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£8.929£446.45

*price indicative

RS Stock No.:
173-5130
Mfr. Part No.:
ALS31A222DA100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2200µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 52mm

Height

52mm

Length

52mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/100V dc/Ir, 22000 h @ +85 °C/100V dc

Leakage Current

1.32 mA

Ripple Current

4.9A

Polarised

Polar

Tolerance

±20%

Series

ALS31

Equivalent Series Resistance

69mΩ

COO (Country of Origin):
PT

ALS31 Series


The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features


Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information


Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Note

Terminal screws and fixing nut are not supplied

Standards

AEC-Q200

Related links