Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225659472E3

Bulk discount available

Subtotal (1 box of 40 units)*

£369.56

(exc. VAT)

£443.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 - 40£9.239£369.56
80 - 160£8.315£332.60
200 +£7.853£314.12

*price indicative

RS Stock No.:
173-0677
Mfr. Part No.:
MAL225659472E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 42mm

Height

42mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Leakage Current

1.5 mA

Equivalent Series Resistance

56mΩ

Ripple Current

3.3A

Series

256

COO (Country of Origin):
CN

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links