Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225639222E3
- RS Stock No.:
- 173-0642
- Mfr. Part No.:
- MAL225639222E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 66 units)*
£340.56
(exc. VAT)
£408.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 66 unit(s) ready to ship
- Plus 198 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
66 - 66 | £5.16 | £340.56 |
132 - 264 | £4.644 | £306.50 |
330 + | £4.386 | £289.48 |
*price indicative
- RS Stock No.:
- 173-0642
- Mfr. Part No.:
- MAL225639222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 100V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 26 (Dia.) x 42mm | |
Height | 42mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 26mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Leakage Current | 1.41 mA | |
Ripple Current | 2.15A | |
Equivalent Series Resistance | 121mΩ | |
Tolerance | ±20% | |
Series | 256 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 100V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 26 (Dia.) x 42mm | ||
Height 42mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 26mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Leakage Current 1.41 mA | ||
Ripple Current 2.15A | ||
Equivalent Series Resistance 121mΩ | ||
Tolerance ±20% | ||
Series 256 | ||
- COO (Country of Origin):
- CN
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225639222E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659472E3
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A102MELZ
- Vishay 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659102E3
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A222MELA
- KEMET 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - PEH536PCG4220M3
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41252A9478M060
- Vishay 5600μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225659562E3