Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225638472E3
- RS Stock No.:
- 173-0631
- Mfr. Part No.:
- MAL225638472E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 66 units)*
£284.856
(exc. VAT)
£341.814
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 66 unit(s) ready to ship
- Plus 999,999,924 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
66 - 66 | £4.316 | £284.86 |
132 - 264 | £3.884 | £256.34 |
330 + | £3.668 | £242.09 |
*price indicative
- RS Stock No.:
- 173-0631
- Mfr. Part No.:
- MAL225638472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4700µF | |
Voltage | 63V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 26 (Dia.) x 42mm | |
Height | 42mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 26mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Ripple Current | 2.51A | |
Tolerance | ±20% | |
Series | 256 | |
Leakage Current | 1.5 mA | |
Equivalent Series Resistance | 85mΩ | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 63V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 26 (Dia.) x 42mm | ||
Height 42mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 26mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Ripple Current 2.51A | ||
Tolerance ±20% | ||
Series 256 | ||
Leakage Current 1.5 mA | ||
Equivalent Series Resistance 85mΩ | ||
- COO (Country of Origin):
- CN
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225638472E3
- Vishay 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225658682E3
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - SLPX103M063H7P3
- EPCOS 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - B41231A8228M060
- Vishay 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225638332E3
- EPCOS 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - B41231B8338M060
- KEMET 12000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC80A123DF063
- Nichicon 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LLS1J472MELB