KEMET 12000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC80A123DF063

Subtotal (1 tray of 100 units)*

£384.00

(exc. VAT)

£461.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +£3.84£384.00

*price indicative

RS Stock No.:
185-8586
Mfr. Part No.:
ALC80A123DF063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

12000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 Dia. x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

13000h

Polarised

Polar

Leakage Current

2.268 mA

Tolerance

±20%

Equivalent Series Resistance

34mΩ

Series

ALC80

Ripple Current

10.62A

COO (Country of Origin):
PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.

Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve

Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.

Related links